Murata LQG15HS1N5B02D

Multilayer Inductor, 1.5 nH, 0.07 ohm, 6 GHz, 1 A, 0402 [1005 Metric], LQG15HS_02 Series
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS1N5B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-25.80%

CAD Models

Download Murata LQG15HS1N5B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.054
$ 0.054
Stock
493,341
488,185
488,185
Authorized Distributors
6
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
6.6667 %
6.67 %
6.67 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
100 mΩ
100 mΩ
Q Factor
8
7
7
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15HS1N5B02D provided by its distributors.

Multilayer Inductor, 1.5 nH, 0.07 ohm, 6 GHz, 1 A, 0402 [1005 Metric], LQG15HS_02 Series
Inductor, 1.5Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS1N5B02D
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.1nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R
High Frequency Inductance 70mΩ 1.5nH ±0.1nH 1A 6GHz 0.50mm 1.00 x 0.50mm 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH