TDK MLG1005S13NJT000

General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S13NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+1.53%

CAD Models

Download TDK MLG1005S13NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
288,670
100,214
Authorized Distributors
6
4
Inductance
13 nH
13 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.012uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R
TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
TAIYO YUDENHK100512NJ-TV
Multilayer Inductor, 12 nH, 280 Milliohm, ± 5%, 3.9 GHz, 330 mA, 0402 [1005 Metric]
TAIYO YUDENHK1005R12J-TV
Ind High Frequency Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 410mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S13NJT000 provided by its distributors.

General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.013uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.5Ohm DCR 0402 T/R
FIXED IND 13NH 400MA 500MOHM SMD / 13 nH Unshielded Multilayer Inductor 400 mA 500mOhm Max 0402 (1005 Metric)
INDUCTOR, 13NH, 2.4GHZ, 0402; Available until stocks are exhausted
High Frequency Inductance 260mΩ 13nH ±5% 400mA 2.9GHz 0.50mm 1.00 x 0.50mm 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S13NJT000.