TDK MLG1005S0N5BTD25

Inductor, Aec-Q200, 0.5Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N5BTD25
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N5BTD25.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-3.38%

CAD Models

Download TDK MLG1005S0N5BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.051
Stock
420,510
304,000
Authorized Distributors
6
6
Inductance
500 pH
500 pH
Tolerance
0.2 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0006uH, 33.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0005uH, 40%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0005uH, 20%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0005uH, 40%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0005uH, 40%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG1005S0N5BTD25 provided by its distributors.

Inductor, Aec-Q200, 0.5Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N5BTD25
General Purpose Inductor, 0.0005uH, 0.2%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 0.5NH 1A 100 MOHM SMD
Inductor RF Chip Unshielded Multi-Layer 0.0005uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 10GHz 1A 0.5nH 100m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 0.5nH
SMD / SMT Inductors (Coils), L=0.5nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos