
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP02HQ0N5C02E | 0 | 15K | 13h | ||||||||
| Avnet | LQP02HQ0N5C02E | 0 | 15K | 17h | ||||||||
| Farnell | LQP02HQ0N5C02E | 0 | 15K | Tape & Reel | 15h | |||||||
| Quest | LQP02HQ0N5C02E | 10,628 | 14h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQP02HQ0N5C02E | Contact | >1wk |
Download Murata LQP02HQ0N5C02E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: