TDK MLG0603S9N1HT000

General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S9N1HT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S9N1HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.052
Stock
66,743
10,368
Authorized Distributors
2
2
Inductance
9.1 nH
9.1 nH
Tolerance
3 %
3 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 8.2nH ±3% 200mA 700mΩ 3.8GHz 5@100MHz
TAIYO YUDENHKQ04029N1H-T
Ind High Frequency Chip Multi-Layer 9.1nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603S9N1H-T
Ind High Frequency Chip Multi-Layer 9.1nH 3% 500MHz 13Q-Factor Ceramic 170mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603S9N1HT000 provided by its distributors.

General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 9.1NH 200MA 800MOHM SM
SMD / SMT Inductors (Coils), L=9.1nH, L x W x T :
FIXED IND 9.1NH 200MA 800 MOHM
200mA 9.1nH 卤3% 800m惟 0201 Inductors (SMD) ROHS
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3.4GHz 800mOhm Max 9.1nH
-/Tape And Reel |Tdk MLG0603S9N1HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos