TDK MLG0603S8N2JTD25

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S8N2JTD25.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S8N2JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.061
Stock
79,325
1,398,652
Authorized Distributors
3
4
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 8.2nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.28Ohm DCR 0402 T/R
TAIYO YUDENHK06038N2J-T
Inductor,ferrite,8.2Nh,5+% Tol,5-% Tol,0201-Case Rohs Compliant: Yes |Taiyo Yuden HK06038N2J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603S8N2JTD25 provided by its distributors.

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 3.8GHz 200mA 5@100MHz 8.2nH 700m¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 8.2nH
FIXED IND 8.2NH 200MA 700MOHM SM
SMD / SMT Inductors (Coils), L=8.2nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S8N2JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos