TDK MLG0603S3N0STD25

General Purpose Inductor, 0.003uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S3N0STD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S3N0STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.074
Stock
12,026
412,098
Authorized Distributors
2
4
Inductance
3 nH
3 nH
Tolerance
0.1 %
10 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK06033N0S-T
Ind High Frequency Chip Multi-Layer 3nH 0.3nH 100MHz 5Q-Factor Ceramic 330mA 0201 T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 13Q-Factor 380mA 300mOhm DCR 0201 Paper T/R
TAIYO YUDENHK06033N3S-T
Ind High Frequency Chip Multi-Layer 3.3nH 0.3nH 100MHz 5Q-Factor Ceramic 320mA 0201 T/R
MLG-Q 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 2.8nH
Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG0603S3N0STD25 provided by its distributors.

General Purpose Inductor, 0.003uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 3.0nH StdQ AEC Q200 RF IND
FIXED IND 3NH 300MA 300 MOHM SMD
SMD / SMT Inductors (Coils), L=3nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S3N0STD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos