Murata LQG15HS3N0S02D

Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS3N0S02D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

TME

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-26.01%

CAD Models

Download Murata LQG15HS3N0S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
$ 0.025
Stock
2,257,415
540,837
540,837
Authorized Distributors
6
6
6
Inductance
3 nH
3 nH
3 nH
Tolerance
10 %
10 %
10 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
125 mΩ
110 mΩ
110 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK10053N0S-T
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10053N3S-T
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK06033N0S-T
Ind High Frequency Chip Multi-Layer 3nH 0.3nH 100MHz 5Q-Factor Ceramic 330mA 0201 T/R
Inductor RF Chip Multi-Layer 3.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 190mOhm DCR 0402 Paper T/R
Multilayer Inductor, 3.3 nH, 160 Milliohm, ± 0.3nH, 8 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Murata LQG15HS3N0S02D provided by its distributors.

Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
Multilayer Inductor, 3 nH, 0.125 ohm, 6 GHz, 800 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Inductor, 3Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS3N0S02D
LQG Series 0402 3 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor
ROHS3Compliant Multilayer Active Lead Free Multilayer Inductor -55C~125C 6GHz 125mOhm Max 3nH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS3N0S02D.
  • LQG15HS3N0S02D..