TDK MLG0603S2N2BT000

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S2N2BT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S2N2BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.052
Stock
81,383
21,350
Authorized Distributors
3
2
Inductance
2.2 nH
2.2 nH
Tolerance
4.55 %
0.05 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Multi-Layer 2.2nH 0.3nH 100MHz 6Q-Factor Ceramic 500mA 0402
Thin Film Inductor, 2.2 nH, 0.25 ohm, 12 GHz, 450 mA, 0201 [0603 Metric], LQP03TG_02 Series
Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R
Inductor RF Chip Unshielded Film 0.0022uH 0.2nH 500MHz 13Q-Factor 0.45A 0.25Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S2N2BT000 provided by its distributors.

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 2.2nH StdQ SMD RF IND
100MHz 8GHz 400mA 4@100MHz 2.2nH 250m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 100MHz 4Q-Factor Ceramic 0.4A 0.25Ohm DCR 0201 T/R
FIXED IND 2.2NH 400MA 250MOHM SM
SMD / SMT Inductors (Coils), L=2.2nH, L x W x T :
FIXED IND 2.2NH 400MA 250 MOHM
-/Tape And Reel |Tdk MLG0603S2N2BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos