TDK MLK1005S2N2S

Ind High Frequency Multi-Layer 2.2nH 0.3nH 100MHz 6Q-Factor Ceramic 500mA 0402

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005S2N2S.

IHS

Datasheet0 pages0 years ago

Newark

_legacy Avnet

Arrow Electronics

JRH Electronics

Related Parts

TAIYO YUDENHK06032N2S-T
Ind High Frequency Chip Multi-Layer 2.2nH 0.3nH 100MHz 4Q-Factor Ceramic 360mA 0201 T/R
TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R
Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLK1005S2N2S provided by its distributors.

Ind High Frequency Multi-Layer 2.2nH 0.3nH 100MHz 6Q-Factor Ceramic 500mA 0402
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0402
MLK Series 0402 2.2 nH ±0.3 nH 500 mA Ultra High Frequency Multilayer Inductor
INDUCTOR, 2.2NH, 0402, HI FREQUENCY; Inductance: 2.2nH; Product Range: MLK Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.18ohm; Indu
INDUCTOR, HI FREQUENCY, 2.2NH, 0402; Inductance:2.2nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.18ohm; DC Current Rating:500mA; Self Resonant Frequency:9.6GHz; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ceramic; DC Current Max:500mA; Inductor Type:Multilayer; Package / Case:1005; Q @ Vr F:6; Q Factor @ Frequency:6 @ 100MHz; Resistance:0.08ohm; Resonant Frequency:9.6GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S2N2S.