TDK MLG0603S22NHTD25

General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S22NHTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S22NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.034
Stock
23,770
206,882
Authorized Distributors
2
4
Inductance
22 nH
22 nH
Tolerance
3 %
3 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603S22NH-T
Ind High Frequency Chip Multi-Layer 22nH 3% 500MHz 10Q-Factor Ceramic 130mA 0201 T/R
Inductor RF Chip Thin Film 22nH 3% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.022uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040222NH-T
Ind High Frequency Chip Multi-Layer 22nH 3% 500MHz 8Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603S22NHTD25 provided by its distributors.

General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 22nH StdQ AEC Q200 RF IND
FIXED IND 22NH 150MA 1.2 OHM SMD
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S22NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos