TDK MLG0603P22NHT000

General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P22NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.07%

CAD Models

Download TDK MLG0603P22NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.015
$ 0.015
Stock
494,694
1,333,326
1,333,326
Authorized Distributors
5
6
6
Inductance
22 nH
22 nH
22 nH
Tolerance
3 %
3 %
3 %
Current Rating
150 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
1.9 Ω
Q Factor
14
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 22nH 3% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
TAIYO YUDENHKQ040222NH-T
Ind High Frequency Chip Multi-Layer 22nH 3% 500MHz 8Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.022uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S22NH-T
Ind High Frequency Chip Multi-Layer 22nH 3% 500MHz 10Q-Factor Ceramic 130mA 0201 T/R
General Purpose Inductor, 0.024uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040220NH-T
Ind High Frequency Chip Multi-Layer 20nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603P22NHT000 provided by its distributors.

General Purpose Inductor, 0.022uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 22nH Hi-Q SMD RF IND
High Frequency Inductance 1.31Ω 22nH ±3% 150mA 2.2GHz 0.30mm 0.60 x 0.30mm 0201
Inductor RF Chip Unshielded Multi-Layer 0.022uH 3% 500MHz 14Q-Factor Ceramic 0.15A 1.9Ohm DCR 0201 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos