TDK MLG0603S1N1CT000

General Purpose Inductor, 0.0011uH, 18.18%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S1N1CT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S1N1CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.047
Stock
14,271
25,492
Authorized Distributors
2
2
Inductance
1.1 nH
1.1 nH
Tolerance
18.18 %
0.18 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0011uH, 18.1818%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0011uH, 27.2727%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0011uH, 27.2727%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Film 0.001uH 0.1nH 500MHz 12Q-Factor 0.6A 0.15Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S1N1CT000 provided by its distributors.

General Purpose Inductor, 0.0011uH, 18.18%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 1.1NH 550MA 150MOHM SM
SMD / SMT Inductors (Coils), L=1.1nH, L x W x T :
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos