Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TG1N1B02D

General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG1N1B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
-49.80%

CAD Models

Download Murata LQP03TG1N1B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.039
$ 0.039
Stock
1,190,257
109,723
109,723
Authorized Distributors
6
2
2
Inductance
1.1 nH
1.1 nH
1.1 nH
Tolerance
9.09 %
9.09 %
9.09 %
Current Rating
600 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
12
4
4
Test Frequency
500 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 1.1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603W1N1S-T
General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 1.1nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.2nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0011uH, 27.2727%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor Ceramic 500mA 0402

Descriptions

Descriptions of Murata LQP03TG1N1B02D provided by its distributors.

General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thin Film 0.0011uH 0.1nH 500MHz 12Q-Factor Non Magnetic 0.6A 0.15Ohm DCR 0201 T/R
500MHz 17GHz 600mA 12@500MHz 1.1nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Ind Chip Film 1.1nH 0.1nH 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.1nH
FIXED IND 1.1NH 600MA 150MOHM SM
INDUCTOR, 1.1NH, 17GHZ, 0.6A, 0201;
FIXED IND 1.1NH 600MA 150 MOHM
600mA 1.1nH 150mΩ 0201 Inductors (SMD) ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH