TDK MLG0603PPA4N7JT000

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PPA4N7JT000.

IHS

Datasheet7 pages3 years ago

TDK

Inventory History

3 month trend:
-15.18%

CAD Models

Download TDK MLG0603PPA4N7JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.025
Stock
159,299
217,806
Authorized Distributors
4
6
Inductance
4.7 nH
4.7 nH
Tolerance
5 %
5 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
138 mΩ
140 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0603PPA4N7JT000 provided by its distributors.

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 5% 500MHz 10Q-Factor Ceramic 0.9A 0.138Ohm DCR 0201 T/R
Inductor for High Frequency Circuits Multilayer Ceramic 4.7nH 2-Pin SMD T/R
500MHz 3.9GHz 900mA 10@500MHz 4.7nH 138m¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG-PPA 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 4.7nH
FIXED IND 4.7NH 900MA 138MOHM SM
SMD / SMT Inductors (Coils), L=4.7nH, L x W x T :
-/Tape And Reel |Tdk MLG0603PPA4N7JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos