TDK MLG0603P62NHTD25

General Purpose Inductor, 0.062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P62NHTD25.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK MLG0603P62NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.019
Stock
74,333
149,460
Authorized Distributors
3
4
Inductance
62 nH
62 nH
Tolerance
3 %
3 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
10
10
Test Frequency
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.062uH 3% 300MHz 8Q-Factor 0.1A 8Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thick Film 0.056uH 3% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Thick Film 0.068uH 3% 300MHz 8Q-Factor 0.1A 8Ohm DCR 0201 T/R
General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P62NHTD25 provided by its distributors.

General Purpose Inductor, 0.062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
300MHz 1.2GHz 100mA 10@300MHz 62nH 3.5¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 62NH 100MA 3.5 OHM SMD
SMD / SMT Inductors (Coils), L=62nH, L x W x T :
-/Tape And Reel |Tdk MLG0603P62NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos