Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S56NHT000

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S56NHT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S56NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.052
Stock
127,696
117,744
Authorized Distributors
3
2
Inductance
56 nH
56 nH
Tolerance
3 %
3 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 56nH 3% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Inductor RF Chip Unshielded Thick Film 0.056uH 3% 300MHz 9Q-Factor 0.1A 3.9Ohm DCR 0201 T/R
General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Wirewound 51nH 3% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG0603S56NHT000 provided by its distributors.

General Purpose Inductor, 0.056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 0.056uH 3% 100MHz 5Q-Factor Ceramic 0.05A 3.2Ohm DCR 0201 T/R
100MHz 1.2GHz 50mA 5@100MHz 56nH 3.2¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 56NH 50MA 3.2 OHM SMD
SMD / SMT Inductors (Coils), L=56nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S56NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos