TDK MLG0603P3N4BTD25

Fixed Inductor 0201 3.4nH ±0.1nH 450mA 200mΩ 7GHz 14@500MHz
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P3N4BTD25.

IHS

Datasheet14 pages3 years ago

TDK

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P3N4BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
Stock
229,778
370,930
Authorized Distributors
4
4
Inductance
3.4 nH
3.4 nH
Tolerance
2.94 %
2.94 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603W3N4B-T
General Purpose Inductor, 0.0034uH, 2.941%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W3N6B-T
General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W3N5S-T
General Purpose Inductor, 0.0035uH, 8.571%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 3.4nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.4nH 0.2nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0034uH, 2.9412%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG0603P3N4BTD25 provided by its distributors.

Fixed Inductor 0201 3.4nH ±0.1nH 450mA 200mΩ 7GHz 14@500MHz
General Purpose Inductor, 0.0034uH, 2.94%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 3.4NH 450MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.4nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 7GHz 200mOhm Max 3.4nH
450mA 3.4nH 130m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P3N4BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos