Murata LQP03TN3N4B02D

Inductor RF Chip Thin Film 3.4nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N4B02D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+8.12%

CAD Models

Download Murata LQP03TN3N4B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.028
$ 0.028
Stock
8,589,100
69,425
69,425
Authorized Distributors
6
6
6
Inductance
3.4 nH
3.4 nH
3.4 nH
Tolerance
2.94 %
2.94 %
2.94 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603W3N4B-T
General Purpose Inductor, 0.0034uH, 2.941%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603W3N6B-T
General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0034uH, 2.94%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U3N4B-T
Ind High Frequency Chip Multi-Layer 3.4nH 0.1nH 500MHz 14Q-Factor Ceramic 410mA 0201 T/R
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP03TN3N4B02D provided by its distributors.

Inductor RF Chip Thin Film 3.4nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0034uH, 2.9412%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 3.4 nH ±0.1 nH Tol. 450 mA SMT High Frequency Chip Inductor
500MHz 7GHz 450mA 14@500MHz 3.4nH 250m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH