TDK MLG0603P2N2BT000

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P2N2BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-2.58%

CAD Models

Download TDK MLG0603P2N2BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
Stock
729,526
27,373
Authorized Distributors
5
2
Inductance
2.2 nH
2.2 nH
Tolerance
4.55 %
4.55 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.2nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R
Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603P2N2BT000 provided by its distributors.

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 2.2nH Hi-Q SMD RF IND
Inductor High Frequency Chip Unshielded Multi-Layer 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.6A 0.1Ohm DCR 0201 T/R
High Frequency Inductance 70mΩ 2.2nH ±0.1nH 600mA 9GHz 0.30mm 0.60 x 0.30mm 0201

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos