TDK MLG0603P2N0CT000

General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P2N0CT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+99.65%

CAD Models

Download TDK MLG0603P2N0CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.061
Stock
271,060
94,799
Authorized Distributors
5
5
Inductance
2 nH
2 nH
Tolerance
10 %
10 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.002uH, 10%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.002uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0018uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0018uH, 16.67%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0021uH, 9.5238%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG0603P2N0CT000 provided by its distributors.

General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0201
500MHz 8.5GHz 600mA 14@500MHz 2nH 100m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.2nH 500MHz 14Q-Factor Ceramic 0.6A 0.1Ohm DCR 0201 T/R
FIXED IND 2NH 600MA 100 MOHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 2nH
SMD / SMT Inductors (Coils), L=2nH, L x W x T :
600mA 2nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P2N0CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG0603P2N0 CT000