TDK MLG0603P22NJTD25

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P22NJTD25.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P22NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.017
$ 0.017
Stock
67,785
478,271
478,271
Authorized Distributors
3
6
6
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
150 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
1.9 Ω
Q Factor
14
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603W22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 22nH 5% 500MHz 12Q-Factor 150mA 1.9Ohm DCR 0201 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 22nH 5% 500MHz 16Q-Factor Ceramic 160mA 0201 Punched Paper T/R
TAIYO YUDENHKQ0603U22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040222NJ-T
Multilayer Inductor, 22 nH, 2.01 Ohm, ± 5%, 2.1 GHz, 120 mA, 0402 [1005 Metric]

Descriptions

Descriptions of TDK MLG0603P22NJTD25 provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
500MHz 2.2GHz 150mA 14@500MHz 22nH 1.9¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 22NH 150MA 1.9 OHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.2GHz 1.9Ohm Max 22nH
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
-/Tape And Reel |Tdk MLG0603P22NJTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos