
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MLG0603P1N0BTD25CT-ND | 15,000 | 1 | Cut Tape | ||||||||
| Avnet | MLG0603P1N0BTD25 | 0 | 15K | 6h | ||||||||
| Arrow Electronics | MLG0603P1N0BTD25 | 0 | 15K | |||||||||
| Mouser | 810-MLG0603P1N0BTD25 | 9,901 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MLG0603P1N0BTD25 | 24,950 | 5560 | 4h |
Download TDK MLG0603P1N0BTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLG0603P1N0BTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: