TDK MLG0603P18NHTD25

Fixed Inductor 0201 18nH ±3% 200mA 1.4Ω 3GHz 14@500MHz
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P18NHTD25.

IHS

Datasheet14 pages3 years ago

Upverter

TDK

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.06%

CAD Models

Download TDK MLG0603P18NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.023
Stock
173,617
341,334
Authorized Distributors
4
5
Inductance
18 nH
18 nH
Tolerance
3 %
3 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ040218NH-T
Ind High Frequency Chip Multi-Layer 18nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603S18NH-T
Ind High Frequency Chip Multi-Layer 18nH 3% 500MHz 11Q-Factor Ceramic 140mA 0201 T/R
Inductor RF Chip Thin Film 18nH 3% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.018uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Fixed Inductor 0201 18nH ±3% 150mA 1.2Ω 2.2GHz 6@100MHz

Descriptions

Descriptions of TDK MLG0603P18NHTD25 provided by its distributors.

Fixed Inductor 0201 18nH ±3% 200mA 1.4Ω 3GHz 14@500MHz
General Purpose Inductor, 0.018uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 18nH Hi-Q AEC Q200 RF IND
FIXED IND 18NH 200MA 1.4 OHM SMD / 18 nH Unshielded Multilayer Inductor 200 mA 1.4Ohm Max 0201 (0603 Metric)
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3GHz 1.4Ohm Max 18nH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos