TDK MLG0603P13NHT000

General Purpose Inductor, 0.013uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P13NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-14.37%

CAD Models

Download TDK MLG0603P13NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.034
Stock
862,416
10,505
Authorized Distributors
4
2
Inductance
13 nH
13 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.013uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603S12NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 12Q-Factor Ceramic 160mA 0201 T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040212NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603U12NH-T
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P13NHT000 provided by its distributors.

General Purpose Inductor, 0.013uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 13nH Hi-Q SMD RF IND
FIXED IND 13NH 250MA 1.1 OHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 13nH
SMD / SMT Inductors (Coils), L=13nH, L x W x T :
250mA 13nH 卤3% 870m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P13NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos