
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MLG0402Q5N1HT000 | 0 | 20K | 8h | ||||||||
| Arrow Electronics | MLG0402Q5N1HT000 | 0 | 20K | |||||||||
| Worldway Electronics | MLG0402Q5N1HT000 | 21,137 | 7 | Tape & Reel | 5h | |||||||
| QUARKTWIN TECHNOLOGY LTD | MLG0402Q5N1HT000 | Contact | 7d |
Download datasheets and manufacturer documentation for TDK MLG0402Q5N1HT000.
Download TDK MLG0402Q5N1HT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLG0402Q5N1HT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: