TDK MLG0402P5N1HT000

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P5N1HT000.

IHS

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG0402P5N1HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.024
Stock
190,882
21,107
Authorized Distributors
2
2
Inductance
5.1 nH
5.1 nH
Tolerance
3 %
3 %
Current Rating
160 mA
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
8
2
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ04025N1H-T
Ind High Frequency Chip Multi-Layer 5.1nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ04025N6H-T
Ind High Frequency Chip Multi-Layer 5.6nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0402P5N1HT000 provided by its distributors.

General Purpose Inductor, 0.0051uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 5.1NH 160MA 1.4OHM SMD / 5.1 nH Unshielded Multilayer Inductor 160 mA 1.4Ohm Max 01005 (0402 Metric)
FIXED IND 5.1NH 160MA 1.4OHM SMD
SMD / SMT Inductors (Coils), L=5.1nH, L x W x T :
-/Tape And Reel |Tdk MLG0402P5N1HT000
160mA 5.1nH 卤3% 900m惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos