TDK MLG0402Q0N8CT000

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402Q0N8CT000.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0402Q0N8CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
Stock
100,976
22,955
Authorized Distributors
3
2
Inductance
800 pH
800 pH
Tolerance
0.25 %
0.25 %
Current Rating
320 mA
320 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
100 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0008uH, 12.5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0008uH, 25%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG0402Q0N8CT000 provided by its distributors.

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0201
Ind High Frequency Chip Unshielded Multi-Layer 0.8nH 0.2nH 100MHz Ceramic 320mA 01005 Punched Paper T/R
MLG-Q 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 0.8nH
100MHz 10GHz 320mA 0.8nH 400m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*230¦Ìm
FIXED IND 0.8NH 320MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.8nH, L x W x T :
FIXED IND 0.8NH 320MA 400 MOHM
-/Tape And Reel |Tdk MLG0402Q0N8CT000
320mA 0.8nH 400m惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos