TDK MLG0402P0N8CT000

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P0N8CT000.

IHS

Datasheet13 pages3 years ago

TDK

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
Stock
22,955
100,976
Authorized Distributors
2
3
Inductance
800 pH
800 pH
Tolerance
0.25 %
0.25 %
Current Rating
320 mA
320 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0402P0N8CT000 provided by its distributors.

General Purpose Inductor, 0.0008uH, 0.25%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 01005 0.8nH Hi-Q SMD RF IND
MLG-P 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 0.8nH
FIXED IND 0.8NH 320MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.8nH, L x W x T :
FIXED IND 0.8NH 320MA 400 MOHM
-/Tape And Reel |Tdk MLG0402P0N8CT000
320mA 0.8nH 110m惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos