TDK MLF2012E8R2KTD25

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E8R2KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+27.41%

CAD Models

Download TDK MLF2012E8R2KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.07
Stock
37,726
290,421
Authorized Distributors
6
4
Inductance
8.2 µH
8.2 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21258R2K-T
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 55Q-Factor Ferrite 15mA 0805 T/R
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 0.004A 2.1Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603 Punched Paper T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603

Descriptions

Descriptions of TDK MLF2012E8R2KTD25 provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, Aec-Q200, 8.2Uh, 35Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012E8R2KTD25
4MHz 35MHz 15mA 50@4MHz 8.2¦ÌH 700m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 8.2muH
FIXED IND 8.2UH 15MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=8.2μH, L x W x T :
15mA 8.2uH 卤10% 350m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos