TDK MLF2012E8R2KT000

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E8R2KT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012E8R2KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.104
Stock
272,275
37,737
Authorized Distributors
4
6
Inductance
8.2 µH
8.2 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21258R2K-T
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 55Q-Factor Ferrite 15mA 0805 T/R
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 0.004A 2.1Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603

Descriptions

Descriptions of TDK MLF2012E8R2KT000 provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 8.2uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 8.2 H, 700M/Tape And Reel |Tdk MLF2012E8R2KT000
4MHz 35MHz 15mA 50@4MHz 8.2¦ÌH 700m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 8.2muH
FIXED IND 8.2UH 15MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=8.2μH, L x W x T :
15mA 8.2uH 卤10% 350m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos