TDK MLF2012E6R8JT000

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E6R8JT000.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-4.05%

CAD Models

Download TDK MLF2012E6R8JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.115
Stock
46,077
43,244
Authorized Distributors
6
5
Inductance
6.8 µH
6.8 µH
Tolerance
5 %
5 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 6.8uH 5% 4MHz 35Q-Factor Ferrite 15mA 1.3Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 6.8uH 5% 60MHz 35Q-Factor Ferrite 15mA 0603 T/R
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 6.8uH 5% 7.9MHz 15Q-Factor Ferrite 0.115A 3.4Ohm DCR 0805 T/R
TAIYO YUDENLBM2016T6R8J
Inductor RF Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 0.24A 1.261Ohm DCR 0806 T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK MLF2012E6R8JT000 provided by its distributors.

General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
6.8µH Shielded Multilayer Inductor 15mA 650mOhm Max 0805 (2012 Metric)
Inductor General Purpose Shielded Multi-Layer 6.8uH 5% 4MHz 50Q-Factor Ferrite 0.015A 0.65Ohm DCR 0805 T/R
4MHz 40MHz 15mA 50@4MHz 6.8¦ÌH 650m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 6.8muH
MULTILAYER INDUCTOR, 6.8UH, 0.015A, 0805;
FIXED IND 6.8UH 15MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 6.8 H, 650M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012E6R8JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos