TDK MLF2012E100KTD25

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E100KTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+12.03%

CAD Models

Download TDK MLF2012E100KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.07
Stock
1,048,165
1,519,040
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
50
50
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.025A 0.8Ohm DCR 1206 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
TAIYO YUDENLK1608100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012E100KTD25 provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, Aec-Q200, 10Uh, 30Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012E100KTD25
MLF Series 0805 10 uH ±10 % 15 mA SMD Magnetic Shielded Multilayer Inductor
2MHz 30MHz 1A 15mA 50@2MHz 10¦ÌH 800m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
FIXED IND 10UH 15MA 800 MOHM SMD
Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 Automotive T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 10muH
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
15mA 10uH 卤10% 400m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos