TDK MLF2012E100KT000

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E100KT000.

Newark

Datasheet9 pages7 years ago
Datasheet3 pages24 years ago

TME

Future Electronics

Inventory History

3 month trend:
+154%

CAD Models

Download TDK MLF2012E100KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.096
Stock
1,554,129
1,042,346
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
50
50
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.025A 0.8Ohm DCR 1206 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
TAIYO YUDENLK1608100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012E100KT000 provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
MLF Series 0805 10 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor
FIXED IND 10UH 15MA 800 MOHM SMD
2MHz 30MHz 15mA 50@2MHz 10¦ÌH 800m¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 10muH
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
15mA 10uH 卤10% 400m惟 0805 Inductors (SMD) ROHS
Inductance:10µH; Product Range:MLF Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF 2012E100KT000
  • MLF2012E100KT000.