TDK MLF2012DR18JTD25

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR18JTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+49.13%

CAD Models

Download TDK MLF2012DR18JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.085
Stock
54,675
150,987
Authorized Distributors
6
3
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 180nH 5% 100MHz 35Q-Factor Air 250mA 710mOhm DCR 0805 Embossed T/R
TAIYO YUDENHK1608R18J-T
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, alumina,180Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-R18J
TAIYO YUDENHK2125R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 50MHz 13Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF2012DR18JTD25 provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Multilayer Inductor, 0.18Uh, 0.3A, 0805 Rohs Compliant: Yes |Tdk MLF2012DR18JTD25
25MHz 280MHz 300mA 20@25MHz 180nH 250m¦¸ ¡À5% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 180nH
FIXED IND 180NH 300MA 250MOHM SM
SMD / SMT Inductors (Coils), L=0.18μH, L x W x T :
300mA 180nH 卤5% 150m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos