TDK MLF2012DR18JT000

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR18JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012DR18JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.12
Stock
150,987
54,675
Authorized Distributors
3
6
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
TAIYO YUDENHK1608R18J-T
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK2125R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 50MHz 13Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Shielded Multi-Layer 180nH 5% 50MHz 8Q-Factor Ceramic 300mA 0603 T/R
Multilayer Inductor, 180 nH, 1.08 Ohm, ± 5%, 600 MHz, 250 mA, 0603 [1608 Metric]

Descriptions

Descriptions of TDK MLF2012DR18JT000 provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.18uH 5% 25MHz 20Q-Factor Ferrite 0.3A 0.25Ohm DCR 0805 T/R
25MHz 280MHz 300mA 20@25MHz 180nH 250m¦¸ ¡À5% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 180nH
FIXED IND 180NH 300MA 250MOHM SM
SMD / SMT Inductors (Coils), L=0.18μH, L x W x T :
FIXED IND 180NH 300MA 250 MOHM
300mA 180nH 卤5% 150m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.18 H, 250M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR18JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos