TDK MLF2012A3R9JT000

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R9JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-13.92%

CAD Models

Download TDK MLF2012A3R9JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.115
Stock
132,712
75,840
Authorized Distributors
6
3
Inductance
3.9 µH
3.9 µH
Tolerance
5 %
5 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 3.9uH 5% 10MHz 35Q-Factor Ferrite 30mA 0603
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 26Q-Factor Ferrite 0.42A 2Ohm DCR 1008 T/R
Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK MLF2012A3R9JT000 provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 3.9uH 5% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
10MHz 55MHz 30mA 45@10MHz 3.9¦ÌH 650m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 3.9muH
MULTILAYER INDUCTOR, 3.9UH, 0.03A, 0805;
FIXED IND 3.9UH 30MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=3.9μH, L x W x T :
30mA 3.9uH 卤5% 300m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 30Ma, 3.9 H, 650M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012A3R9JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos