TDK MLF1608A3R9JTD25

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A3R9JTD25.

Newark

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-0.70%

CAD Models

Download TDK MLF1608A3R9JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.081
Stock
123,829
98,016
Authorized Distributors
6
6
Inductance
3.9 µH
3.9 µH
Tolerance
5 %
5 %
Current Rating
30 mA
30 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1.3Ohm DCR 1210 T/R
Inductor RF Wirewound 3.9uH 5% 7.9MHz 26Q-Factor Ferrite 0.42A 2Ohm DCR 1008 T/R
Ind Chip Molded Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 175mA 1210 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK MLF1608A3R9JTD25 provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor, Aec-Q200, 3.9Uh, 60Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608A3R9JTD25
10MHz 60MHz 30mA 35@10MHz 3.9¦ÌH 1.45¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Fixed Inductors 3.9uH 1.45ohms 30mA +/-5% Fer AEC-Q200
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 3.9muH
FIXED IND 3.9UH 30MA 1.45OHM SMD
SMD / SMT Inductors (Coils), L=3.9μH, L x W x T :
30mA 3.9uH 卤5% 650m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos