TDK MLF2012A2R2MT000

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A2R2MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A2R2MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.092
Stock
90,281
83,186
Authorized Distributors
4
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21252R2M-T
Inductor Chip Shielded Multi-Layer 2.2uH 20% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
TAIYO YUDENCK21252R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.15A 0.35Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF2012A2R2MT000 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 80MHz 50mA 45@10MHz 2.2¦ÌH 500m¦¸ ¡À20% 0805 2mm*1.25mm*1.05mm
FIXED IND 2.2UH 50MA 500MOHM SMD
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
50mA 2.2uH 卤20% 220m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos