TDK MLF2012A1R5KTD25

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R5KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A1R5KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.079
Stock
65,183
384,708
Authorized Distributors
6
4
Inductance
1.5 µH
1.5 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21251R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.4Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind RF Chip Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603 Punched Paper T/R

Descriptions

Descriptions of TDK MLF2012A1R5KTD25 provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, Aec-Q200, 1.5Uh, 100Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012A1R5KTD25
10MHz 100MHz 80mA 45@10MHz 1.5¦ÌH 400m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
FIXED IND 1.5UH 80MA 400MOHM SMD
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
80mA 1.5uH 卤10% 180m惟 0805 Inductors (SMD) ROHS
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 100MHz 400mOhm Max 1.5muH

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos