TDK MLF2012A1R5KT000

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R5KT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-3.24%

CAD Models

Download TDK MLF2012A1R5KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.105
Stock
384,708
65,183
Authorized Distributors
4
6
Inductance
1.5 µH
1.5 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21251R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.4Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind RF Chip Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603 Punched Paper T/R

Descriptions

Descriptions of TDK MLF2012A1R5KT000 provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.4Ohm DCR 0805 T/R
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1.5 H, 400M/Tape And Reel |Tdk MLF2012A1R5KT000
10MHz 100MHz 80mA 45@10MHz 1.5¦ÌH 400m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1.5muH
Signal/Decoupling Inductance 180mΩ 1.5µH ±10% 80mA 0805
FIXED IND 1.5UH 80MA 400MOHM SMD
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos