TDK MLF1608E100KTD25

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608E100KTD25.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+28.84%

CAD Models

Download TDK MLF1608E100KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.056
Stock
208,112
859,119
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
10 mA
10 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.7 Ω
1.7 Ω
Q Factor
30
30
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK1608100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
TAIYO YUDENLK2125100K-T
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608E100KTD25 provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 10 uH ±10 % Tol. 10mA Magnetic Shielded Multilayer Inductor
1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 10mA, 10 H, 1.7 / Tape and Reel RoHS Compliant: Yes
2MHz 30MHz 10mA 30@2MHz 10¦ÌH 1.7¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 10UH 10MA 1.7 OHM SMD
Fixed Inductors 10uH 1.7ohms 10mA +/-10% Fer AEC-Q200
Inductor General Purpose Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 Automotive AEC-Q200 T/R
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 10muH
MULTILAYER INDUCTOR, 10UH, 0.01A, 0603;
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
10mA 10uH 卤10% 1惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos