TDK MLF1005VR47JT000

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1005VR47JT000.

Newark

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+97.13%

CAD Models

Download TDK MLF1005VR47JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 470nH 5% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of TDK MLF1005VR47JT000 provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
INDUCTOR, 0.47UH, 190MHZ, SHLD, 0402; Available until stocks are exhausted
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.12A 1.5Ohm DCR 0402 T/R
INDUCTOR, 0.47UH, 190MHZ, SHLD, 0402; Inductance:470nH; DC Resistance Max:1.5ohm; Self Resonant Frequency:190MHz; DC Current Rating:120mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:MLF Series; Core Material:Ferrite RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos