TDK MLF1608DR39KTD25

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR39KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608DR39KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.049
Stock
47,011
413,082
Authorized Distributors
4
6
Inductance
390 nH
390 nH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.39uH, 10%, Ferrite-Core, SMD, 0402
TAIYO YUDENLK1608R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.85Ohm DCR 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
Inductor, ferrite,390Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R39K

Descriptions

Descriptions of TDK MLF1608DR39KTD25 provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 210MHz 100mA 15@25MHz 390nH 850m¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 390nH
FIXED IND 390NH 100MA 850MOHM SM
SMD / SMT Inductors (Coils), L=0.39μH, L x W x T :
100mA 390nH 卤10% 450m惟 0603 Inductors (SMD) ROHS
FIXED IND 390NH 100MA 850 MOHM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 100Ma, 0.39 H, 850M/Tape And Reel |Tdk MLF1608DR39KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos