Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIML-0805-R39K-T

Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-R39K-T.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-38.32%

CAD Models

Download Abracon AIML-0805-R39K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.061
$ 0.061
Stock
124,551
56,063
56,063
Authorized Distributors
6
6
6
Inductance
390 nH
390 nH
390 nH
Tolerance
10 %
10 %
10 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Q Factor
25
25
25
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125R39K-T
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 390nH 10% 25MHz 25Q-Factor Ferrite 200mA 0805
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Abracon AIML-0805-R39K-T provided by its distributors.

Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind 0.39 Uh 0.200 A 650.00 Mohm/ Tape &; |Abracon AIML-0805-R39K-T
25MHz 135MHz 200mA 25@25MHz 390nH 650mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML0805R39KT