TDK MLF1608DR10JT000

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR10JT000.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+17.12%

CAD Models

Download TDK MLF1608DR10JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.117
Stock
660,443
86,691
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 31Q-FactorCeramic 0.26A 0.66Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLF1608DR10JT000 provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Fixed Inductors 0603 100nH ±5% 200mA 1.60 x 0.80mm 0.80mm 0.2Ω 600MHz 25@25MHz
Inductor General Purpose Shielded Multi-Layer 0.1uH 5% 25MHz 15Q-Factor Ferrite 0.2A 0.35Ohm DCR 0603 T/R
25MHz 450MHz 200mA 15@25MHz 100nH 350m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 100nH
MULTILAYER INDUCTOR, 0.1UH, 0.2A, 0603;
FIXED IND 100NH 200MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
FIXED IND 100NH 200MA 350 MOHM
200mA 100nH 卤5% 200m惟 0603 Inductors (SMD) ROHS
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 200Ma, 0.1 H, 350M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608DR10JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos