
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1030-1-ND | 1,019 | 1 | Cut Tape | ||||||||
| Avnet | MLF1608C270KTD00 | 0 | 4K | 11h | ||||||||
| Arrow Electronics | MLF1608C270KTD00 | 0 | 4K | |||||||||
| Farnell | MLF1608C270KTD00 | 0 | 5 | Cut Tape | 8h | |||||||
| Win Source | WS-MLF1608C270KTD00 | 96,000 | 740 | 9h |
Download TDK MLF1608C270KTD00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF1608C270KTD00 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: