Bourns CV201210-270K

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-270K.

Inventory History

3 month trend:
-0.08%

CAD Models

Download Bourns CV201210-270K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.057
$ 0.057
Stock
199,286
25,081
25,081
Authorized Distributors
6
6
6
Inductance
27 µH
27 µH
27 µH
Tolerance
10 %
10 %
10 %
Current Rating
5 mA
5 mA
5 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
1.15 Ω
Q Factor
30
30
30
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind Chip Shielded Multi-Layer 27uH 10% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R

Descriptions

Descriptions of Bourns CV201210-270K provided by its distributors.

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 27uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.15Ohm DCR 0805 T/R
Fixed Ind 27Uh 5Ma 1.15 Ohm Smd |Bourns, Inc. CV201210-270K
1MHz 14MHz 5mA 30@1MHz 27¦ÌH 1.15¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
CV201210 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 27muH
MAGNETICS-MULTI-LAYER CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.