
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15695-1-ND | 6,330 | 1 | Cut Tape | ||||||||
| Avnet | MLF1005GR56KT000 | 0 | 10K | 4h | ||||||||
| Arrow Electronics | MLF1005GR56KT000 | 0 | 10K | |||||||||
| Worldway Electronics | MLF1005GR56KT000 | 12,261 | 7 | Tape & Reel | 2h | |||||||
| UnikeyIC | MLF1005GR56KT000 | 6,330 | 250 | Tape & Reel | 1h |
Download TDK MLF1005GR56KT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLF1005GR56KT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: