| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | MLF1005LR56K | 784 | 5K | |||||||||
| Onlinecomponents.com | MLF1005LR56K | 784 | 5K | Bulk | ||||||||
| Worldway Electronics | MLF1005LR56K | 15,297 | 7 | 6h | ||||||||
| UnikeyIC | MLF1005LR56K | 784 | 784 | Tape & Reel | 5h | |||||||
| Quest | MLF1005LR56K | 64,000 | 5h |
Download TDK MLF1005LR56K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLF1005LR56K provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: